
MDP65-1356 | |
|---|---|
DigiKey Part Number | 179-MDP65-1356-ND |
Manufacturer | |
Manufacturer Product Number | MDP65-1356 |
Description | 65W AC-DC POWER SUPPLY, 56VDC, 9 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 56V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | MDP65-1356 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 56V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 1.16 A | |
Power (Watts) | ||
Applications | Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 92% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.00" L x 1.26" W x 1.00" H (76.2mm x 32.0mm x 25.4mm) | |
Approval Agency | cURus, NEMKO, UL | |
Standard Number | 60601-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 112 | $391.47116 | $43,844.77 |

