New Product
Open Frame AC DC Converters 1 Output 12V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDP65-1312

DigiKey Part Number
179-MDP65-1312-ND
Manufacturer
Manufacturer Product Number
MDP65-1312
Description
65W AC-DC POWER SUPPLY, 12VDC, 9
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 12V 90 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
MDP65-1312 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
5.42 A
Power (Watts)
Applications
Medical
Voltage - Isolation
4 kV
Efficiency
92%
Operating Temperature
-20°C ~ 70°C (With Derating)
Features
Universal Input
Mounting Type
Chassis Mount
Size / Dimension
3.00" L x 1.26" W x 1.00" H (76.2mm x 32.0mm x 25.4mm)
Approval Agency
cURus, NEMKO, UL
Standard Number
60601-1
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$461.39000$461.39
5$442.95800$2,214.79
10$435.24600$4,352.46
25$425.25880$10,631.47
50$417.85600$20,892.80
112$409.40205$45,853.03
Manufacturers Standard Package