New Product
Open Frame AC DC Converters 1 Output 12V 5.42A 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDP65-1212

DigiKey Part Number
179-MDP65-1212-ND
Manufacturer
Manufacturer Product Number
MDP65-1212
Description
65W AC-DC POWER SUPPLY, 12VDC, 9
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 12V 5.42A 90 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
MDP65-1212 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
5.42A
Power (Watts)
65 W
Applications
Medical
Features
Universal Input
Operating Temperature
-20°C ~ 70°C (With Derating)
Efficiency
92%
Mounting Type
Through Hole
Package / Case
5-DIP Module
Size / Dimension
3.00" L x 1.00" W x 1.49" H (76.2mm x 25.4mm x 38.0mm)
Approval Agency
cURus, NEMKO, UL
Standard Number
60601-1
Line Regulation
±1%
Load Regulation
±1%
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$461.06000$461.06
5$442.63000$2,213.15
10$434.91700$4,349.17
25$424.93640$10,623.41
50$417.53700$20,876.85
112$409.09080$45,818.17
Manufacturers Standard Package