MBC60
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MBC60
Bel ABC/MBC Low-Profile Series Power Supplies | Digi-Key Daily

MBC60-1005G

DigiKey Part Number
179-2615-ND
Manufacturer
Manufacturer Product Number
MBC60-1005G
Description
AC/DC CONVERTER 5.1V 60W
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 5.1V 90 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
MBC60-1005G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Type
Open Frame
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
5.1V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
10 A
Power (Watts)
Applications
Medical
Voltage - Isolation
4.242 kV
Efficiency
85%
Operating Temperature
-20°C ~ 70°C (With Derating)
Features
Adjustable Output, Remote Sense, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm)
Approval Agency
CE, CSA
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.