Enclosed, Conformal Coated AC DC Converters 1 Output 24V 85 ~ 264 VAC, 88 ~ 372 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LS1601-9ERG

DigiKey Part Number
LS1601-9ERG-ND
Manufacturer
Manufacturer Product Number
LS1601-9ERG
Description
AC/DC CONVERTER 24V 101W
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Enclosed, Conformal Coated AC DC Converters 1 Output 24V 85 ~ 264 VAC, 88 ~ 372 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Enclosed, Conformal Coated
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC, 88 ~ 372 VDC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
4.2 A
Power (Watts)
Applications
ITE (Commercial), Railway
Voltage - Isolation
2 kV
Efficiency
85%
Operating Temperature
-40°C ~ 71°C
Features
Adjustable Output, Remote On/Off, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
6.60" L x 4.40" W x 2.40" H (168.0mm x 111.0mm x 60.0mm)
Approval Agency
cCSAus, CE, NEMKO
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$12,023.29000$12,023.29
5$11,451.20200$57,256.01
Manufacturers Standard Package