LR2660-9B1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LR2660-9

DigiKey Part Number
179-LR2660-9-ND
Manufacturer
Manufacturer Product Number
LR2660-9
Description
AC-DC,90-264V INPUT, 24V/24V/5.2
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 2 Output 24V 24V 90 ~ 264 VAC, 125 ~ 300 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
2
Voltage - Input
90 ~ 264 VAC, 125 ~ 300 VDC
Voltage - Output 1
24V
Voltage - Output 2
24V
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
5.2 A
Current - Output 2
5.2 A
Power (Watts)
Applications
ITE (Commercial), Railway
Voltage - Isolation
2 kV
Efficiency
92%
Operating Temperature
-40°C ~ 71°C (With Derating)
Features
Adjustable Output, DC Input Capable, PFC, Remote On/Off, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
6.60" L x 4.40" W x 2.40" H (168.0mm x 111.0mm x 60.0mm)
Approval Agency
cCSAus, CE
Standard Number
50155; 62368-1
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
12$6,602.96500$79,235.58