
LOK4601-2RKG | |
---|---|
DigiKey Part Number | 179-LOK4601-2RKG-ND |
Manufacturer | |
Manufacturer Product Number | LOK4601-2RKG |
Description | AC/DC DIN RAIL SUPPLY 24V 50W |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 264 VAC | |
DC Voltage - Input (Min) | 90V | |
DC Voltage - Input (Max) | 250V | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 2A | |
Power (Watts) | 48W | |
Voltage - Isolation | 2.1 kV | |
Applications | Industrial, ITE (Commercial) | |
Efficiency | 82% | |
Operating Temperature | -10°C ~ 50°C | |
Features | Adjustable Output, IP20, Universal Input | |
Size / Dimension | 4.47" L x 1.50" W x 3.54" H (113.6mm x 38.0mm x 90.0mm) | |
Approval Agency | cCSAus, CE, cULus, NEMKO | |
Standard Number | 60950-1; 62368-1; UL 508 | |
Minimum Load Required | - |