
LM3040-7F | |
|---|---|
DigiKey Part Number | LM3040-7F-ND |
Manufacturer | |
Manufacturer Product Number | LM3040-7F |
Description | AC/DC CONVERTER 5.1V 2X15V 50W |
Customer Reference | |
Detailed Description | Enclosed, Conformal Coated AC DC Converters 3 Output 5.1V 15V 15V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed, Conformal Coated | |
Number of Outputs | 3 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 5.1V | |
Voltage - Output 2 | 15V | |
Voltage - Output 3 | 15V | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 5 A | |
Current - Output 2 | 600 mA | |
Current - Output 3 | 600 mA | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 2.8 kV | |
Efficiency | 76% | |
Operating Temperature | -25°C ~ 71°C | |
Features | Adjustable Output, DC Input Capable, Remote On/Off, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 6.63" L x 4.38" W x 1.52" H (168.5mm x 111.2mm x 38.7mm) | |
Approval Agency | CE, cCSAus, cURus | |
Minimum Load Required | No | |
Base Product Number |

