
LM1601-7R | |
---|---|
DigiKey Part Number | LM1601-7R-ND |
Manufacturer | |
Manufacturer Product Number | LM1601-7R |
Description | AC/DC CONVERTER 24V 50W |
Customer Reference | |
Detailed Description | Enclosed, Conformal Coated AC DC Converters 1 Output 24V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed, Conformal Coated | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 2 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Railway | |
Voltage - Isolation | 4 kV | |
Efficiency | 81% | |
Operating Temperature | -25°C ~ 71°C (With Derating) | |
Features | Adjustable Output, Load Sharing, Remote On/Off, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 6.63" L x 4.38" W x 1.52" H (168.5mm x 111.2mm x 38.7mm) | |
Approval Agency | cCSAus, CE | |
Minimum Load Required | - | |
Base Product Number |