AC or DC DIN Rail Power Supply 1 Output 24V 20A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LEC480-24

DigiKey Part Number
179-LEC480-24-ND
Manufacturer
Manufacturer Product Number
LEC480-24
Description
AC/DC DIN RAIL SUPPLY 24V 480W
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 24V 20A
Datasheet
 Datasheet
EDA/CAD Models
LEC480-24 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
20A
Manufacturer
Bel Power Solutions
Power (Watts)
480W
Series
Voltage - Isolation
3 kV
Packaging
Box
Applications
Industrial, ITE (Commercial), Laboratory
Part Status
Obsolete
Efficiency
94%
Input Type
AC or DC
Operating Temperature
-30°C ~ 70°C (With Derating)
Number of Outputs
1
Features
Adjustable Output, PFC, Universal Input
AC Voltage - Input
85 ~ 264 VAC
Size / Dimension
5.18" L x 4.92" W x 1.89" H (131.5mm x 125.0mm x 48.0mm)
DC Voltage - Input (Min)
120V
Approval Agency
CE
DC Voltage - Input (Max)
370V
Standard Number
61010-1; 62368-1; UL 508
Voltage - Output 1
24V
Minimum Load Required
No
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.