LDN240-48P is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bel Power Solutions
In Stock: 29
Unit Price: $457.53000
Datasheet
AC DIN Rail Power Supply 1 Output 48V 5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC DIN Rail Power Supply 1 Output 48V 5A
Bel Power DIN Rail Power Supplies | Digi-Key Daily

LDN240-48P

DigiKey Part Number
179-2885-ND
Manufacturer
Manufacturer Product Number
LDN240-48P
Description
AC/DC DIN RAIL SUPPLY 48V 240W
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 48V 5A
Datasheet
 Datasheet
EDA/CAD Models
LDN240-48P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
5A
Manufacturer
Bel Power Solutions
Power (Watts)
240W
Series
Voltage - Isolation
4.2 kV
Packaging
Box
Applications
ITE (Commercial)
Part Status
Obsolete
Efficiency
88%
Input Type
AC
Operating Temperature
-40°C ~ 70°C (With Derating)
Number of Outputs
1
Features
Adjustable Output, IP20, Load Sharing
AC Voltage - Input
90 ~ 132 VAC, 187 ~ 264 VAC
Size / Dimension
4.61" L x 2.48" W x 5.51" H (117.0mm x 63.0mm x 140.0mm)
Voltage - Output 1
48V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LEN120-48Bel Power Solutions29179-LEN120-48-ND$457.53000Similar
Obsolete
Marketplace Stock: 155 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

155In Stock
Ships from WEC