LDN240-12 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bel Power Solutions
In Stock: 15
Unit Price: $537.68500
Datasheet
AC DIN Rail Power Supply 1 Output 12V 16A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC DIN Rail Power Supply 1 Output 12V 16A
Bel Power DIN Rail Power Supplies | Digi-Key Daily

LDN240-12

DigiKey Part Number
179-2882-ND
Manufacturer
Manufacturer Product Number
LDN240-12
Description
AC/DC DIN RAIL SUPPLY 12V 240W
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 12V 16A
Datasheet
 Datasheet
EDA/CAD Models
LDN240-12 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Box
Part Status
Obsolete
Input Type
AC
Number of Outputs
1
AC Voltage - Input
90 ~ 132 VAC, 187 ~ 264 VAC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
16A
Power (Watts)
240W
Voltage - Isolation
4.2 kV
Applications
ITE (Commercial)
Efficiency
84%
Operating Temperature
-40°C ~ 70°C (With Derating)
Features
Adjustable Output, IP20
Size / Dimension
4.61" L x 2.48" W x 5.51" H (117.0mm x 63.0mm x 140.0mm)
Approval Agency
-
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes