
LDN20-12 | |
|---|---|
DigiKey Part Number | 179-LDN20-12-ND |
Manufacturer | |
Manufacturer Product Number | LDN20-12 |
Description | AC/DC DIN RAIL SUPPLY 12V 20W |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 12V 1.65A |
EDA/CAD Models | LDN20-12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 90 ~ 264 VAC | |
DC Voltage - Input (Min) | 110V | |
DC Voltage - Input (Max) | 345V | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 1.65A | |
Power (Watts) | 20W | |
Voltage - Isolation | 4.2 kV | |
Applications | ITE (Commercial) | |
Efficiency | 80% | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Features | Adjustable Output, IP20 | |
Size / Dimension | 2.42" L x 1.38" W x 3.54" H (61.5mm x 35.0mm x 90.0mm) | |
Approval Agency | - | |
Minimum Load Required | - | |
Base Product Number |

