
LDD120-2412 | |
|---|---|
DigiKey Part Number | 179-2928-ND |
Manufacturer | |
Manufacturer Product Number | LDD120-2412 |
Description | DC/DC DIN RAIL SUPPLY 48V 120W |
Customer Reference | |
Detailed Description | DC DIN Rail Power Supply 1 Output 48V 2.5A |
EDA/CAD Models | LDD120-2412 Models |
Category | Voltage - Output 1 48V |
Manufacturer Bel Power Solutions | Current - Output (Max) 2.5A |
Series | Power (Watts) 120W |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Obsolete | Efficiency 83% |
Input Type DC | Operating Temperature -40°C ~ 70°C (With Derating) |
Number of Outputs 1 | Size / Dimension 4.33" L x 2.13" W x 4.53" H (110.0mm x 54.0mm x 115.0mm) |
DC Voltage - Input (Min) 10.5V | Approval Agency CE |
DC Voltage - Input (Max) 18V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LDD240-WU | WEC | 1 | 2266-LDD240-WU-ND | $3,758.56000 | MFR Recommended |


