LDC240-24 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bel Power Solutions
In Stock: 4
Unit Price: $928.75000
Datasheet
LDC240
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LDC240
Bel Power DIN Rail Power Supplies | Digi-Key Daily

LDC240-24

DigiKey Part Number
179-2894-ND
Manufacturer
Manufacturer Product Number
LDC240-24
Description
AC/DC DIN RAIL SUPPLY 24V 240W
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 24V 10A
Datasheet
 Datasheet
EDA/CAD Models
LDC240-24 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Box
Part Status
Obsolete
Input Type
AC
Number of Outputs
1
AC Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
10A
Power (Watts)
240W
Voltage - Isolation
4.2 kV
Applications
ITE (Commercial)
Efficiency
93%
Operating Temperature
-40°C ~ 70°C (With Derating)
Features
Adjustable Output, IP20, PFC, Universal Input
Size / Dimension
4.33" L x 1.57" W x 4.53" H (110.0mm x 40.0mm x 115.0mm)
Approval Agency
-
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes