
HDP65-1356-H | |
|---|---|
DigiKey Part Number | 179-HDP65-1356-H-ND |
Manufacturer | |
Manufacturer Product Number | HDP65-1356-H |
Description | 65W AC-DC POWER SUPPLY, 56VDC, 1 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 56V 100 ~ 277 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | HDP65-1356-H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 100 ~ 277 VAC | |
Voltage - Output 1 | 56V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 1.16 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 4 kV | |
Efficiency | 92% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.00" L x 1.26" W x 1.00" H (76.2mm x 32.0mm x 25.4mm) | |
Approval Agency | cURus, NEMKO, UL | |
Standard Number | 62368-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $461.97000 | $461.97 |
| 5 | $443.51800 | $2,217.59 |
| 10 | $435.79700 | $4,357.97 |
| 25 | $425.79800 | $10,644.95 |
| 50 | $418.38220 | $20,919.11 |
| 112 | $409.92107 | $45,911.16 |

