New Product
Open Frame AC DC Converters 1 Output 5V 5A 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDP65-1205

DigiKey Part Number
179-HDP65-1205-ND
Manufacturer
Manufacturer Product Number
HDP65-1205
Description
65W AC-DC POWER SUPPLY, 5VDC, 90
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 5V 5A 90 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
HDP65-1205 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
5V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
5A
Power (Watts)
65 W
Applications
ITE (Commercial)
Features
Universal Input
Operating Temperature
-20°C ~ 70°C (With Derating)
Efficiency
92%
Mounting Type
Through Hole
Package / Case
5-DIP Module
Size / Dimension
3.00" L x 1.00" W x 1.49" H (76.2mm x 25.4mm x 38.0mm)
Approval Agency
cURus, NEMKO, UL
Standard Number
62368-1
Line Regulation
±1%
Load Regulation
±1%
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$461.14000$461.14
5$442.72800$2,213.64
10$435.03200$4,350.32
25$425.04480$10,626.12
50$417.64400$20,882.20
112$409.19438$45,829.77
Manufacturers Standard Package