ETMA 30WATT Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ETMA 30WATT Series
CUI External Medical Power Supplies | Digi-Key Daily

ETMA050400UD-P5RP-IC

DigiKey Part Number
ETMA050400UD-P5RP-IC-ND
Manufacturer
Manufacturer Product Number
ETMA050400UD-P5RP-IC
Description
AC/DC DESKTOP ADAPTER 5V 20W
Customer Reference
Detailed Description
5V 20 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
EDA/CAD Models
ETMA050400UD-P5RP-IC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Box
Part Status
Obsolete
Region Utilized
International
Form
Desktop (Class II)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
5V
Current - Output (Max)
4A
Power (Watts)
20 W
No Load Power Consumption
300mW (Max)
Polarization
Positive Center
Applications
Medical
Efficiency
Level V
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
28.35" (720mm)
Input Connector
IEC 320-C8
Size / Dimension
4.33" L x 1.97" W x 1.18" H (110.0mm x 50.0mm x 30.0mm)
Approval Agency
EN, FCC, SIQ, TUV, UL
Standard Number
55011 Class B; 60601-1; 61000-3-2; 61000-3-3; 61000-6-1; 61010-1
Weight
0.485 lb (219.99 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.