
EPSA240025U-P5P-SZ | |
---|---|
DigiKey Part Number | T1260-P5P-ND |
Manufacturer | |
Manufacturer Product Number | EPSA240025U-P5P-SZ |
Description | AC/DC WALL MOUNT ADAPTER 24V 6W |
Customer Reference | |
Detailed Description | 24V 6 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 250mA | |
Power (Watts) | 6 W | |
No Load Power Consumption | - | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level V | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 60.2" (1.53m) | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 2.35" L x 1.05" W x 1.82" H (59.8mm x 26.6mm x 46.1mm) | |
Approval Agency | CE, TUVgs | |
Weight | 0.139 lb (63.05 g) | |
Base Product Number |