
EPSA120150UB-P5P-EJ | |
---|---|
DigiKey Part Number | T1155-P5P-ND |
Manufacturer | |
Manufacturer Product Number | EPSA120150UB-P5P-EJ |
Description | AC/DC WALL MOUNT ADAPTER 12V 18W |
Customer Reference | |
Detailed Description | 12V 18 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Region Utilized | United Kingdom | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 1.5A | |
Power (Watts) | 18 W | |
No Load Power Consumption | - | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level V | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 59" (1.50m) | |
Input Connector | BS 1363 | |
Size / Dimension | 2.95" L x 2.17" W x 2.17" H (75.0mm x 50.0mm x 55.0mm) | |
Approval Agency | CE, TUVgs | |
Weight | - | |
Base Product Number |