
EPSA050250UE-P6RP-EJ | |
---|---|
DigiKey Part Number | EPSA050250UE-P6RP-EJ-ND |
Manufacturer | |
Manufacturer Product Number | EPSA050250UE-P6RP-EJ |
Description | AC/DC WALL MOUNT ADAPTER 5V 13W |
Customer Reference | |
Detailed Description | 5V 13 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Region Utilized | Europe | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 2.5A | |
Power (Watts) | 13 W | |
No Load Power Consumption | 300mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level V | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug R/A, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 72" (1.83m) | |
Input Connector | CEE 7/16 | |
Size / Dimension | 2.95" L x 1.97" W x 1.85" H (75.0mm x 50.0mm x 47.0mm) | |
Approval Agency | cULus | |
Weight | - | |
Base Product Number |