EPSAxx0xx0UE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPSA050120UE-P5P-EJ

DigiKey Part Number
T1146-P5P-ND
Manufacturer
Manufacturer Product Number
EPSA050120UE-P5P-EJ
Description
AC/DC WALL MOUNT ADAPTER 5V 6W
Customer Reference
Detailed Description
5V 6 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Bulk
Part Status
Obsolete
Region Utilized
Europe
Form
Wall Mount (Class II)
Input Type
Fixed Blade
Voltage - Input
90 ~ 264 VAC
Voltage - Output
5V
Current - Output (Max)
1.2A
Power (Watts)
6 W
No Load Power Consumption
-
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level V
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
60.2" (1.53m)
Input Connector
CEE 7/16
Size / Dimension
2.95" L x 1.38" W x 1.46" H (75.0mm x 35.0mm x 37.0mm)
Approval Agency
CE, TUVgs
Weight
0.139 lb (63.05 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.