
EPSA050100UE-I38-EJ | |
---|---|
DigiKey Part Number | EPSA050100UE-I38-EJ-ND |
Manufacturer | |
Manufacturer Product Number | EPSA050100UE-I38-EJ |
Description | AC/DC WALL MOUNT ADAPTER 5V 5W |
Customer Reference | |
Detailed Description | 5V 5 W AC/DC External Wall Mount Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Region Utilized | Europe | |
Form | Wall Mount | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 1A | |
Power (Watts) | 5 W | |
No Load Power Consumption | - | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level V | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | USB A Receptacle | |
Cord Length | - | |
Input Connector | CEE 7/16 | |
Size / Dimension | 2.35" L x 1.66" W x 0.79" H (59.7mm x 42.1mm x 20.2mm) | |
Approval Agency | CE, GS | |
Standard Number | - | |
Base Product Number |