EPS120050-P5N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPS180033-P5N

DigiKey Part Number
EPS180033-P5N-ND
Manufacturer
Manufacturer Product Number
EPS180033-P5N
Description
AC/DC WALL MOUNT ADAPTER 18V 6W
Customer Reference
Detailed Description
18V 6 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Bulk
Part Status
Obsolete
Region Utilized
North America
Form
Wall Mount (Class II)
Input Type
Fixed Blade
Voltage - Input
100 ~ 132 VAC
Voltage - Output
18V
Current - Output (Max)
330mA
Power (Watts)
6 W
No Load Power Consumption
300mW (Max)
Polarization
Negative Center
Applications
ITE (Commercial)
Efficiency
Level V
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm
Cord Length
72" (1.83m)
Input Connector
NEMA 1-15P
Size / Dimension
2.45" L x 1.06" W x 1.65" H (62.3mm x 26.8mm x 42.0mm)
Approval Agency
cULus
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.