
DSM2-12-S5-S | |
---|---|
DigiKey Part Number | 179-DSM2-12-S5-S-ND |
Manufacturer | |
Manufacturer Product Number | DSM2-12-S5-S |
Description | DC-DC ISOLATED, 2W, 10.8~13.2 VD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 400mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | DSM2-12-S5-S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 400mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 4 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 95°C (With Derating) | |
Efficiency | 79% | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 4 Leads | |
Size / Dimension | 0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | cURus | |
Standard Number | 62368-1 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $83.88000 | $83.88 |
5 | $80.75600 | $403.78 |
10 | $79.44700 | $794.47 |
25 | $77.74960 | $1,943.74 |
50 | $76.48680 | $3,824.34 |
100 | $75.24380 | $7,524.38 |
250 | $73.62832 | $18,407.08 |
500 | $72.42826 | $36,214.13 |