New Product
DRM2-5-D3-S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRM2-12-S12-S

DigiKey Part Number
179-DRM2-12-S12-S-ND
Manufacturer
Manufacturer Product Number
DRM2-12-S12-S
Description
DC-DC ISOLATED, 2W, 10.8~13.2 VD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 167mA 10.8V - 13.2V Input
Datasheet
 Datasheet
EDA/CAD Models
DRM2-12-S12-S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
10.8V
Voltage - Input (Max)
13.2V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
167mA
Power (Watts)
2 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 95°C (With Derating)
Efficiency
85%
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
7-SIP Module, 4 Leads
Size / Dimension
0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm)
Supplier Device Package
-
Control Features
-
Approval Agency
cURus
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$76.20000$76.20
5$73.37400$366.87
10$72.18300$721.83
25$70.63760$1,765.94
50$69.48960$3,474.48
100$68.36070$6,836.07
250$66.89336$16,723.34
500$65.80328$32,901.64
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.