New Product
DRM1-5-D3-S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRM1-12-D5-S

DigiKey Part Number
179-DRM1-12-D5-S-ND
Manufacturer
Manufacturer Product Number
DRM1-12-D5-S
Description
DC-DC ISOLATED, 1W, 10.8~13.2 VD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 5V -5V 100mA, 100mA 10.8V - 13.2V Input
Datasheet
 Datasheet
EDA/CAD Models
DRM1-12-D5-S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
10.8V
Voltage - Input (Max)
13.2V
Voltage - Output 1
Voltage - Output 2
-5V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
100mA, 100mA
Power (Watts)
1 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 100°C (With Derating)
Efficiency
76%
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
7-SIP Module, 5 Leads
Size / Dimension
0.77" L x 0.24" W x 0.40" H (19.7mm x 6.0mm x 10.2mm)
Supplier Device Package
-
Control Features
-
Approval Agency
cURus
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$69.30000$69.30
5$66.70600$333.53
10$65.63100$656.31
25$64.22960$1,605.74
50$63.18860$3,159.43
100$62.16140$6,216.14
250$60.82776$15,206.94
500$59.83652$29,918.26
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.