
DQD50-48-S5-T | |
|---|---|
DigiKey Part Number | 179-DQD50-48-S5-T-ND |
Manufacturer | |
Manufacturer Product Number | DQD50-48-S5-T |
Description | DC-DC ISOLATED, 50W, 18~75 VDC I |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 5V 10A 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | DQD50-48-S5-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 10A | |
Power (Watts) | 50W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Efficiency | 92% | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 2.99" L x 1.24" W x 0.84" H (76.0mm x 31.5mm x 21.2mm) | |
Approval Agency | CE, UKCA | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $406.06000 | $406.06 |
| 5 | $390.98200 | $1,954.91 |
| 10 | $384.62600 | $3,846.26 |
| 36 | $373.14889 | $13,433.36 |
| 72 | $367.07056 | $26,429.08 |
| 108 | $363.55704 | $39,264.16 |


