New Product
DQC30-48-S3-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DQC30-24-S12N-T

DigiKey Part Number
179-DQC30-24-S12N-T-ND
Manufacturer
Manufacturer Product Number
DQC30-24-S12N-T
Description
DC-DC, ISOLATED, 3 W, 10~36 VDC
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Open Frame DC DC Converter 1 Output 12V 2.5A 36V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Voltage - Input (Min)
10V
Voltage - Input (Max)
36V
Number of Outputs
1
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
2.5A
Power (Watts)
30W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Efficiency
88%
Operating Temperature
-40°C ~ 100°C (With Derating)
Mounting Type
Chassis Mount
Size / Dimension
2.68" L x 1.48" W x 1.20" H (68.0mm x 37.6mm x 30.5mm)
Approval Agency
CE, UKCA
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
15$601.15533$9,017.33
Manufacturers Standard Package