
DP7115G-R100 | |
---|---|
DigiKey Part Number | 179-2575-2-ND - Tape & Reel (TR) 179-2575-1-ND - Cut Tape (CT) 179-2575-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DP7115G-R100 |
Description | DC DC CONVERTER 0.7-5.5V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module, Digital DC DC Converter 1 Output 0.7 ~ 5.5V 15A 8V - 14V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module, Digital | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 8V | |
Voltage - Input (Max) | 14V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 15A | |
Applications | ITE (Commercial) | |
Features | Digital, OCP, OTP, OVP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | Module | |
Size / Dimension | 1.26" L x 0.55" W x 0.31" H (32.0mm x 14.0mm x 8.0mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $314.79000 | $314.79 |
5 | $303.07000 | $1,515.35 |
10 | $298.16300 | $2,981.63 |
25 | $291.77160 | $7,294.29 |
50 | $287.02180 | $14,351.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $282.34770 | $28,234.77 |
200 | $277.74110 | $55,548.22 |