DM7308G-65512-B1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DM7332G-XXXXX-B1

DigiKey Part Number
DM7332G-XXXXX-B1-ND
Manufacturer
Manufacturer Product Number
DM7332G-XXXXX-B1
Description
IC DIGITAL PWR CONTROLLER 64QFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Power Supply Controller Digital Power Controller 64-QFN (9x9)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Applications
Digital Power Controller
Voltage - Input
-
Voltage - Supply
3V ~ 3.6V
Current - Supply
12 mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
64-VFQFN Exposed Pad
Supplier Device Package
64-QFN (9x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tube
QuantityUnit PriceExt Price
500$195.77606$97,888.03
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.