
DM7332G-65514-B1 | |
---|---|
DigiKey Part Number | DM7332G-65514-B1-ND |
Manufacturer | |
Manufacturer Product Number | DM7332G-65514-B1 |
Description | IC DIGITAL PWR CONTROLLER 64QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Digital Power Controller 64-QFN (9x9) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Digital Power Controller | |
Voltage - Input | - | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 12 mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-QFN (9x9) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $244.49000 | $244.49 |
5 | $235.43600 | $1,177.18 |
10 | $231.62400 | $2,316.24 |
25 | $226.66320 | $5,666.58 |
50 | $222.97520 | $11,148.76 |
100 | $219.34410 | $21,934.41 |
250 | $214.62668 | $53,656.67 |