
DK2740-9ERG | |
|---|---|
DigiKey Part Number | DK2740-9ERG-ND |
Manufacturer | |
Manufacturer Product Number | DK2740-9ERG |
Description | DC/DC CONVERTER 2X25.68V 128W |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Enclosed, Conformal Coated DC DC Converter 2 Output 25.68V 25.68V 2.5A, 2.5A 220V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed, Conformal Coated | |
Voltage - Input (Min) | 44V | |
Voltage - Input (Max) | 220V | |
Number of Outputs | 2 | |
Voltage - Output 1 | 25.68V | |
Voltage - Output 2 | 25.68V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2.5A, 2.5A | |
Power (Watts) | 128W | |
Voltage - Isolation | 2.8 kV | |
Applications | ITE (Commercial), Railway | |
Efficiency | 84% | |
Operating Temperature | -40°C ~ 71°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 6.60" L x 4.40" W x 3.20" H (167.6mm x 111.8mm x 81.3mm) | |
Approval Agency | CE, cCSAus, NEMKO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $10,861.40700 | $108,614.07 |

