New at DigiKey
DHP1-5-D12-M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DHP1-12-S9-M

DigiKey Part Number
179-DHP1-12-S9-M-ND
Manufacturer
Manufacturer Product Number
DHP1-12-S9-M
Description
DC-DC ISOLATED, 1 W,10.8~13.2 VD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 9V 112mA 10.8V - 13.2V Input
Datasheet
 Datasheet
EDA/CAD Models
DHP1-12-S9-M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
10.8V
Voltage - Input (Max)
13.2V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
112mA
Power (Watts)
1 W
Voltage - Isolation
2 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
78.5%
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-SMD Module, 5 Leads
Size / Dimension
0.50" L x 0.42" W x 0.28" H (12.8mm x 10.7mm x 7.0mm)
Supplier Device Package
-
Control Features
-
Approval Agency
cURus
Standard Number
62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 70
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$45.00000$45.00
5$43.35400$216.77
10$42.66400$426.64
40$41.29100$1,651.64
80$40.61988$3,249.59
120$40.23250$4,827.90
280$39.43393$11,041.50
520$38.85965$20,207.02
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.