Isolated Module DC DC Converter 2 Output 15V -15V 320mA, 320mA 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DFC10U24D15

DigiKey Part Number
179-1023-ND
Manufacturer
Manufacturer Product Number
DFC10U24D15
Description
DC DC CONVERTER +/-15V 10W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 320mA, 320mA 9V - 36V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-15V
Voltage - Output 3
-
Current - Output (Max)
320mA, 320mA
Power (Watts)
10 W
Voltage - Isolation
700 V
Applications
ITE (Commercial)
Features
-
Operating Temperature
-50°C ~ 100°C
Efficiency
78%
Mounting Type
Through Hole
Package / Case
5-DIP Module
Size / Dimension
2.02" L x 1.02" W x 0.42" H (51.3mm x 25.9mm x 10.7mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.