



MMBD4448WT-TP | |
---|---|
DigiKey Part Number | 353-MMBD4448WT-TPTR-ND - Tape & Reel (TR) 353-MMBD4448WT-TPCT-ND - Cut Tape (CT) 353-MMBD4448WT-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBD4448WT-TP |
Description | DIODE STANDARD 75V 250MA SOT323 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 250mA Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 2.5 µA @ 75 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-323 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.40000 | $1.40 |
10 | $0.83800 | $8.38 |
100 | $0.47950 | $47.95 |
500 | $0.37458 | $187.29 |
1,000 | $0.32860 | $328.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.20733 | $621.99 |
6,000 | $0.20117 | $1,207.02 |
9,000 | $0.19807 | $1,782.63 |
15,000 | $0.19525 | $2,928.75 |