
BQ7660-7R | |
---|---|
DigiKey Part Number | BQ7660-7R-ND |
Manufacturer | |
Manufacturer Product Number | BQ7660-7R |
Description | DC/DC CONVERTER 2X24V 132W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Enclosed, Conformal Coated DC DC Converter 2 Output 24V 24V 2.75A, 2.75A 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | BQ7660-7R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed, Conformal Coated | |
Voltage - Input (Min) | 14.4V | |
Voltage - Input (Max) | 36V | |
Number of Outputs | 2 | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | 24V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2.75A, 2.75A | |
Power (Watts) | 132W | |
Applications | ITE (Commercial), Railway | |
Efficiency | 90.5% | |
Operating Temperature | -25°C ~ 71°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 9.09" L x 6.46" W x 0.78" H (231.0mm x 164.0mm x 19.8mm) | |
Approval Agency | cCSAus, CE, TUV | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
20 | $6,686.14550 | $133,722.91 |