
BQ2320-9RG | |
|---|---|
DigiKey Part Number | 179-2446-ND |
Manufacturer | |
Manufacturer Product Number | BQ2320-9RG |
Description | DC/DC CONVERTER 2X12V 96W |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Enclosed, Conformal Coated DC DC Converter 2 Output 12V 12V 4A, 4A 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | BQ2320-9RG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed, Conformal Coated | |
Voltage - Input (Min) | 14.4V | |
Voltage - Input (Max) | 36V | |
Number of Outputs | 2 | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | 12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 4A, 4A | |
Power (Watts) | 96W | |
Applications | ITE (Commercial), Railway | |
Efficiency | 87.5% | |
Operating Temperature | -40°C ~ 71°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 6.46" L x 4.37" W x 0.78" H (164.0mm x 111.0mm x 19.8mm) | |
Approval Agency | CE, CSA, EN, TUV, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5,678.92000 | $5,678.92 |
| 5 | $5,466.60600 | $27,333.03 |
| 10 | $5,377.47800 | $53,774.78 |



