
AM1501-7R | |
---|---|
DigiKey Part Number | AM1501-7R-ND |
Manufacturer | |
Manufacturer Product Number | AM1501-7R |
Description | DC/DC CONVERTER 15V 50W |
Customer Reference | |
Detailed Description | Enclosed, Conformal Coated DC DC Converter 1 Output 15V 3.4A 35V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed, Conformal Coated | |
Voltage - Input (Min) | 8V | |
Voltage - Input (Max) | 35V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3.4A | |
Power (Watts) | 50W | |
Applications | ITE (Commercial), Railway | |
Efficiency | 79% | |
Operating Temperature | -25°C ~ 71°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 6.84" L x 4.38" W x 1.52" H (173.7mm x 111.2mm x 38.7mm) | |
Approval Agency | CE, cULus, EN, IEC, TUV | |
Base Product Number |