


AE5-EW-S5-T | |
---|---|
DigiKey Part Number | 179-AE5-EW-S5-T-ND |
Manufacturer | |
Manufacturer Product Number | AE5-EW-S5-T |
Description | DC/DC CONVERTER 5V 5W |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 5V 1A 1000V Input |
Datasheet | Datasheet |
EDA/CAD Models | AE5-EW-S5-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Type | Enclosed | |
Voltage - Input (Min) | 100V | |
Voltage - Input (Max) | 1000V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A | |
Power (Watts) | 5W | |
Voltage - Isolation | 4 kV | |
Applications | - | |
Efficiency | 72% | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.78" L x 2.13" W x 1.26" H (96.1mm x 54.0mm x 32.0mm) | |
Approval Agency | CE | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
12 | $488.14417 | $5,857.73 |