
CHV1206N1K0102JXT | |
---|---|
DigiKey Part Number | 4713-CHV1206N1K0102JXTTR-ND - Tape & Reel (TR) 4713-CHV1206N1K0102JXTCT-ND - Cut Tape (CT) 4713-CHV1206N1K0102JXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV1206N1K0102JXT |
Description | HVCAP1206 X7R 1000PF 5% 1KV |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.08000 | $6.08 |
10 | $3.67900 | $36.79 |
50 | $2.72760 | $136.38 |
100 | $2.43050 | $243.05 |
500 | $1.92482 | $962.41 |
1,000 | $1.76701 | $1,767.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.58318 | $6,332.72 |
8,000 | $1.51081 | $12,086.48 |
12,000 | $1.47455 | $17,694.60 |
20,000 | $1.43436 | $28,687.20 |
28,000 | $1.41086 | $39,504.08 |
40,000 | $1.38825 | $55,530.00 |
48,000 | $1.37754 | $66,121.92 |