AE40-EW Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AE40-EW Series
CUI AE Series DC-DC Converters | Digi-Key Daily

AE40-EW-S12

DigiKey Part Number
179-AE40-EW-S12-ND
Manufacturer
Manufacturer Product Number
AE40-EW-S12
Description
DC DC CONVERTER 12V 40W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 3.33A 200V - 1200V Input
Datasheet
 Datasheet
EDA/CAD Models
AE40-EW-S12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
200V
Voltage - Input (Max)
1200V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
3.33A
Power (Watts)
40 W
Voltage - Isolation
4 kV
Applications
ITE (Commercial)
Features
OCP, OVP, SCP
Operating Temperature
-25°C ~ 70°C (With Derating)
Efficiency
83%
Mounting Type
Through Hole
Package / Case
7-DIP Module
Size / Dimension
3.50" L x 2.50" W x 0.98" H (89.0mm x 63.5mm x 25.0mm)
Supplier Device Package
-
Control Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 61 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

61In Stock
Ships from WEC