
AE30C-UW-S15 | |
---|---|
DigiKey Part Number | 179-AE30C-UW-S15-ND |
Manufacturer | |
Manufacturer Product Number | AE30C-UW-S15 |
Description | DC-DC ISOLATED, 30 W, 150~1500 V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 2A 150V - 1500V Input |
Datasheet | Datasheet |
EDA/CAD Models | AE30C-UW-S15 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 150V | |
Voltage - Input (Max) | 1500V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2A | |
Power (Watts) | 30 W | |
Voltage - Isolation | 5.6 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 80°C (With Derating) | |
Efficiency | 88% | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module | |
Size / Dimension | 3.50" L x 2.50" W x 0.98" H (89.0mm x 63.5mm x 25.0mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | cCSAus, CE, UKCA | |
Standard Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $539.11000 | $539.11 |
6 | $516.79167 | $3,100.75 |
12 | $508.40167 | $6,100.82 |
30 | $497.49267 | $14,924.78 |
54 | $490.61204 | $26,493.05 |
102 | $483.26686 | $49,293.22 |