AE15-EW Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AE15-EW Series

AE15-EW-S24

DigiKey Part Number
179-AE15-EW-S24-ND
Manufacturer
Manufacturer Product Number
AE15-EW-S24
Description
DC DC CONVERTER 24V 15W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 625mA 100V - 1000V Input
Datasheet
 Datasheet
EDA/CAD Models
AE15-EW-S24 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
100V
Voltage - Input (Max)
1000V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
625mA
Power (Watts)
15 W
Voltage - Isolation
4 kV
Applications
ITE (Commercial)
Features
OCP, OVP, SCP
Operating Temperature
-40°C ~ 70°C (With Derating)
Efficiency
80%
Mounting Type
Through Hole
Package / Case
5-DIP Module
Size / Dimension
2.76" L x 1.89" W x 0.93" H (70.0mm x 48.0mm x 23.5mm)
Supplier Device Package
-
Control Features
-
Approval Agency
EN
Standard Number
55024; 55032 Class A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.