
ABC180-1030L | |
---|---|
DigiKey Part Number | 179-ABC180-1030L-ND |
Manufacturer | |
Manufacturer Product Number | ABC180-1030L |
Description | AC/DC CONVERTER 30V 120/180W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 30V 80 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | ABC180-1030L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 80 ~ 264 VAC | |
Voltage - Output 1 | 30V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 3.75 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 90% | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Features | Adjustable Output, DC Input Capable, PFC, Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.00" L x 2.00" W x 0.75" H (101.6mm x 50.8mm x 19.1mm) | |
Approval Agency | CE | |
Minimum Load Required | No | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $713.37000 | $713.37 |