
700DNG40-12-8 | |
|---|---|
DigiKey Part Number | 179-700DNG40-12-8-ND |
Manufacturer | |
Manufacturer Product Number | 700DNG40-12-8 |
Description | 4KW LIQUID COOLED DC/DC CONVERTE |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 14.4V 278A 900V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | - | |
Packaging | Case | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 450V | |
Voltage - Input (Max) | 900V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 14.4V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 278A | |
Power (Watts) | 4000W | |
Voltage - Isolation | 4 kV | |
Applications | ITE (Commercial) | |
Efficiency | 93% | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 13.98" L x 10.34" W x 2.16" H (355.1mm x 262.6mm x 54.9mm) | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $35,264.56000 | $35,264.56 |


