40IMX15-12-12-8 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Bel Power Solutions
In Stock: 38
Unit Price: $1,301.07000
Datasheet
IMX15 SERIES 11Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IMX15 SERIES 11Lead
Bel Power IMX/IMY Series | Digi-Key Daily

40IMX15-12-12-8

DigiKey Part Number
40IMX15-12-12-8-ND
Manufacturer
Manufacturer Product Number
40IMX15-12-12-8
Description
DC DC CONVERTER 12V 12V 15W
Customer Reference
Detailed Description
Isolated Module, Conformal Coated DC DC Converter 2 Output 12V 12V 700mA, 700mA 16.8V - 75V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Isolated Module, Conformal Coated
Number of Outputs
2
Voltage - Input (Min)
16.8V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
12V
Voltage - Output 3
-
Current - Output (Max)
700mA, 700mA
Power (Watts)
15 W
Voltage - Isolation
2.1 kV
Applications
ITE (Commercial), Railway
Features
OCP, OTP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
88%
Mounting Type
Through Hole
Package / Case
17-DIP Module, 11 Leads
Size / Dimension
2.00" L x 1.60" W x 0.41" H (50.8mm x 40.6mm x 10.5mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable