


40IMX15-05-8RG-G | |
---|---|
DigiKey Part Number | 40IMX15-05-8RG-G-ND |
Manufacturer | |
Manufacturer Product Number | 40IMX15-05-8RG-G |
Description | DC DC CONVERTER 5.1V 15W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Isolated Module, Conformal Coated DC DC Converter 1 Output 5.1V 3.5A 16.8V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module, Conformal Coated | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 16.8V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 3.5A | |
Power (Watts) | 15 W | |
Voltage - Isolation | 2.1 kV | |
Applications | ITE (Commercial), Railway | |
Features | OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 87% | |
Mounting Type | Through Hole | |
Package / Case | 17-DIP Module, 11 Leads | |
Size / Dimension | 2.00" L x 1.60" W x 0.41" H (50.8mm x 40.6mm x 10.5mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,301.07000 | $1,301.07 |
5 | $1,252.54800 | $6,262.74 |
10 | $1,232.16600 | $12,321.66 |
25 | $1,205.71160 | $30,142.79 |
50 | $1,186.04020 | $59,302.01 |