
24IBX15-50-0ZG | |
|---|---|
DigiKey Part Number | 2266-24IBX15-50-0ZG-ND |
Manufacturer | |
Manufacturer Product Number | 24IBX15-50-0ZG |
Description | DC DC CONVERTER 50-160V |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module, Conformal Coated DC DC Converter 1 Output 50 ~ 160V 1.6A 15.4V - 160V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Non-Isolated PoL Module, Conformal Coated | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 15.4V | |
Voltage - Input (Max) | 160V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 1.6A | |
Applications | ITE (Commercial) | |
Features | OTP, UVLO | |
Operating Temperature | -40°C ~ 70°C | |
Efficiency | 93% | |
Mounting Type | Through Hole | |
Package / Case | 17-DIP Module, 10 Leads | |
Size / Dimension | 2.00" L x 1.62" W x 0.38" H (50.8mm x 41.2mm x 9.6mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,528.34000 | $1,528.34 |
| 2 | $1,467.42000 | $2,934.84 |
| 8 | $1,408.53875 | $11,268.31 |
| 21 | $1,352.24095 | $28,397.06 |

