

20IMX35D05D15-8ZG | |
---|---|
DigiKey Part Number | 179-2669-ND |
Manufacturer | |
Manufacturer Product Number | 20IMX35D05D15-8ZG |
Description | DC DC CONVERTER 5V 15V 15V 35W |
Customer Reference | |
Detailed Description | Isolated Module, Conformal Coated DC DC Converter 4 Output 5V 15V 15V 1.35A, 550mA, 550mA 9V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module, Conformal Coated | |
Number of Outputs | 4 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | 15V | |
Voltage - Output 3 | 15V | |
Current - Output (Max) | 1.35A, 550mA, 550mA | |
Power (Watts) | 35 W | |
Voltage - Isolation | 1.2 kV | |
Applications | ITE (Commercial) | |
Features | OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Package / Case | 19-DIP Module | |
Size / Dimension | 2.87" L x 1.88" W x 0.35" H (72.8mm x 47.8mm x 8.9mm) | |
Supplier Device Package | - | |
Base Product Number |